Filter Your Search
1 - 1 of 1 results
|
500X15W102MV4ERC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 1 nF | 50 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 2.032 mm | 1.27 mm | JOHANSON DIELECTRICS INC | , 0805 | compliant | EAR99 |