Filter Your Search
1 - 10 of 77 results
|
1350-15-D1-30-010
ECS
|
Check for Price | Contact Manufacturer | 100 | 1 | 10 mΩ | 3 A | CABLE | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e3 | UL | 94V-0 | PREASSEM CONN | Tin (Sn) | RECTANGULAR | COMPRESSION | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.4 inch | 0.431 inch | 5.875 inch | 0.275 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
1350-15-D1-10-010
ECS
|
Check for Price | Contact Manufacturer | 100 | 1 | 10 mΩ | 3 A | CABLE | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e3 | UL | 94V-0 | PREASSEM CONN | Tin (Sn) | RECTANGULAR | COMPRESSION | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | SOLDER | 0.4 inch | 0.431 inch | 5.875 inch | 0.275 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
1350-15-D2-20-010
ECS
|
Check for Price | Contact Manufacturer | 100 | 1 | 10 mΩ | 3 A | CABLE | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e3 | UL | 94V-0 | PREASSEM CONN | Tin (Sn) | RECTANGULAR | COMPRESSION | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 20u inch | SOLDER | 0.4 inch | 0.431 inch | 5.875 inch | 0.275 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
50009-5015D
Amphenol Communications Solutions
|
Check for Price | No | Active | 60 | 4 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||
|
1350-15-D3-50-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 | 1 | 10 mΩ | 3 A | CABLE | POLYPHENYLENE SULFIDE | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e4 | UL | 94V-0 | PREASSEM CONN | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | COMPRESSION | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.4 inch | 0.431 inch | 5.875 inch | 0.275 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
50355-5015D
Amphenol FCi
|
Check for Price | No | No | Active | 60 | 4 | 2.54 mm | 4 | 15 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | FIRST MAKE LAST BREAK | NO | .973 N | 500 MΩ | POLARIZED HOUSING | .17792 N | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | NICKEL PALLADIUM GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.585 inch | 0.462 inch | 1.65 inch | 0.733 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
50012-5015DLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 45 | 3 | 2.54 mm | 3 | MALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | RECEPTACLE | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.485 inch | 0.462 inch | 2.25 inch | 0.733 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||
|
1350-15-D2-50-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 | 1 | 10 mΩ | 3 A | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e4 | UL | 94V-0 | PREASSEM CONN | Gold (Au) | BERYLLIUM COPPER | RECTANGULAR | COMPRESSION | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.4 inch | 0.431 inch | 5.875 inch | 0.275 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
1350-15-D3-60-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 | 1 | 10 mΩ | 3 A | CABLE | POLYPHENYLENE SULFIDE | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e4 | UL | 94V-0 | PREASSEM CONN | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | COMPRESSION | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 60u inch | SOLDER | 0.4 inch | 0.431 inch | 5.875 inch | 0.275 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
50012-5015DLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 45 | 3 | 2.54 mm | 3 | MALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | RECEPTACLE | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.485 inch | 0.462 inch | 2.25 inch | 0.733 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |