Filter Your Search
1 - 10 of 1,247 results
|
SR501C225KARTR1
Kyocera AVX Components
|
$8.5419 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||
|
SR501C225KAR
Kyocera AVX Components
|
$56.2029 | Yes | Yes | Active | 2.2 µF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.16 mm | WIRE | 12.7 mm | 12.7 mm | 5.08 mm | compliant | AVX CORP | , | EAR99 | 8532.24.00.60 | |||||
|
501C2225A431KN
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 430 pF | 500 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Other Case Sizes Available On Request | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 3.81 mm | 5.59 mm | 6.35 mm | unknown | METUCHEN CAPACITORS INC | , 2225 | EAR99 | ||||||||||||
|
501C2225B514KP
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 510 nF | 500 V | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Other Case Sizes Available On Request | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 3.81 mm | 5.59 mm | 6.35 mm | unknown | METUCHEN CAPACITORS INC | , 2225 | EAR99 | ||||||||||||
|
501C2225B564KP
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 560 nF | 500 V | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Other Case Sizes Available On Request | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 3.81 mm | 5.59 mm | 6.35 mm | unknown | METUCHEN CAPACITORS INC | , 2225 | EAR99 | ||||||||||||
|
GH501C201JN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 200 pF | 100 V | 5 % | 0505 | X7R | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | ONE SURFACE | 75 µm | 1.27 mm | 1.27 mm | compliant | AVX CORP | , 0505 | EAR99 | 8532.23.00.20 | ||||||
|
501C2225B433KN
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 43 nF | 500 V | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Other Case Sizes Available On Request | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 3.81 mm | 5.59 mm | 6.35 mm | unknown | METUCHEN CAPACITORS INC | , 2225 | EAR99 | ||||||||||||
|
501C2225B111MN
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 110 pF | 500 V | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Other Case Sizes Available On Request | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 3.81 mm | 5.59 mm | 6.35 mm | unknown | METUCHEN CAPACITORS INC | , 2225 | EAR99 | ||||||||||||
|
501C2225A133MP
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 13 nF | 500 V | 20 % | 2225 | C0G | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Other Case Sizes Available On Request | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 3.81 mm | 5.59 mm | 6.35 mm | unknown | METUCHEN CAPACITORS INC | , 2225 | EAR99 | ||||||||||||
|
1SL620J501C24B
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 62 pF | 500 V | 5 % | 2016 | S2L | 5 % | CERAMIC | CERAMIC CAPACITOR | CLASS-1 | 85 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 5 mm | 5 mm | 4 mm | compliant | RFE INTERNATIONAL INC | , 2016 | EAR99 |