Filter Your Search
1 - 2 of 2 results
|
501R15W103KV4E
Johanson Dielectrics Inc
|
$0.0713 | Yes | Yes | Active | 10 nF | 500 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 2.29 mm | 1.52 mm | JOHANSON DIELECTRICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | |||
|
501R15W103KV4E-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 10 nF | 500 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.4 mm | 2.03 mm | 1.27 mm | JOHANSON DIELECTRICS INC | , 0805 | compliant | EAR99 |