Filter Your Search
1 - 10 of 2,312 results
|
501R29N100KF4T
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 10 pF | 500 V | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
501R29N130MT4E
Johanson Dielectrics Inc
|
Check for Price | No | No | Active | 13 pF | 500 V | 20 % | 1808 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.16 mm | 4.8 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||
|
501R29N112JT6T
Johanson Dielectrics Inc
|
Check for Price | No | No | Active | 1.1 nF | 500 V | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.16 mm | 4.8 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||
|
501R29N183PV4-H
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 18 nF | 500 V | 1808 | NP0 | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | unknown | EAR99 | |||||||||
|
501R29N152ZV6-H
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 1.5 nF | 500 V | 80 % | 1808 | NP0 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | |||||||
|
501R29N180MT6
Johanson Dielectrics Inc
|
Check for Price | No | No | Active | 18 pF | 500 V | 20 % | 1808 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.16 mm | 5.21 mm | 2.29 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||
|
501R29N181ZP4-E
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 180 pF | 500 V | 80 % | 1808 | NP0 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | unknown | EAR99 | ||||||
|
501R29N101JV4E-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 100 pF | 500 V | 5 % | 1808 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | ||||||
|
501R29N132JV6
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 1.3 nF | 500 V | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.16 mm | 4.8 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||
|
501R29N121JT6
Johanson Dielectrics Inc
|
Check for Price | No | No | Active | 120 pF | 500 V | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.16 mm | 5.21 mm | 2.29 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | 8532.24.00.20 |