Filter Your Search
1 - 6 of 6 results
|
501R29W101JP4-E
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 100 pF | 500 V | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | unknown | EAR99 | ||
|
501R29W101JP4-H
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 100 pF | 500 V | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | unknown | EAR99 | |||
|
501R29W101JV4-H
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 100 pF | 500 V | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | |||
|
501R29W101JV6-H
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 100 pF | 500 V | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | |||
|
501R29W101JP6-E
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 100 pF | 500 V | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | unknown | EAR99 | ||
|
501R29W101JP6-H
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 100 pF | 500 V | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | unknown | EAR99 |