Filter Your Search
1 - 10 of 56,111 results
|
S252B471K502CT
Walsin Technology Corporation
|
$0.1210 | Yes | Active | 470 pF | 10 % | 2211 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | IEC60384-14; TUV; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 5.7 mm | 2.8 mm | WALSIN TECHNOLOGY CORP | , 2211 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
S252B102K502CT
Walsin Technology Corporation
|
$0.1430 | Yes | Active | 1 nF | 10 % | 2211 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | IEC60384-14; TUV; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 2.8 mm | WALSIN TECHNOLOGY CORP | , 2211 | compliant | EAR99 | 8532.24.00.20 | Walsin Technology Corporation | |||||
|
S242B102K502CT
Walsin Technology Corporation
|
$0.1500 | Yes | Active | 1 nF | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | IEC60384-14; TUV; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | WALSIN TECHNOLOGY CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
S252B152K502CT
Walsin Technology Corporation
|
$0.2290 | Yes | Active | 1.5 nF | 10 % | 2211 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | IEC60384-14; TUV; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 2.8 mm | WALSIN TECHNOLOGY CORP | , 2211 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
S255B222K502CT
Walsin Technology Corporation
|
$0.3420 | Yes | Active | 2.2 nF | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | IEC60384-14; TUV; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | WALSIN TECHNOLOGY CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
S255B332K502CT
Walsin Technology Corporation
|
$0.3890 | Yes | Active | 3.3 nF | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | IEC60384-14; TUV; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | WALSIN TECHNOLOGY CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
S252B222K502CT
Walsin Technology Corporation
|
$0.4010 | Yes | Active | 2.2 nF | 10 % | 2211 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | IEC60384-14; TUV; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 2.8 mm | WALSIN TECHNOLOGY CORP | , 2211 | compliant | EAR99 | 8532.24.00.20 | Walsin Technology Corporation | |||||
|
S255B472K502CT
Walsin Technology Corporation
|
$0.4650 | Yes | Active | 4.7 nF | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | IEC60384-14; TUV; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | WALSIN TECHNOLOGY CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | Walsin Technology Corporation | |||||
|
SR502C104MARTR1
Kyocera AVX Components
|
$0.7199 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||||
|
SR502C104MAATR1
Kyocera AVX Components
|
$0.7199 | Yes | Yes | Obsolete | 100 nF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.16 mm | WIRE | 12.7 mm | 12.7 mm | 5.08 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 |