Filter Your Search
1 - 10 of 117 results
|
50-30B-10
Cinch Connectivity Solutions
|
$50.3532 | Yes | Obsolete | 30 | 2 | 3.9624 mm | 2 | 6 mΩ | 5 A | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | VIBRATION RESISTANT | 1800VAC V | NO | 4.448 N | 5 GΩ | .278 N | NO | NO | YES | UL, CSA | -65 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | HOLE .125-.137 | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.34 inch | 0.458 inch | 3.191 inch | 0.156 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.40 | Cinch Connectivity Solutions | |||||||||||||
|
HF55030-BP1N
Foxconn
|
Check for Price | No | No | Active | 3 | 1 | 2 mm | MALE | BOARD | TIN LEAD (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
BB02-BS181-KB5-030B00
GradConn Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS AND TUBE PACKAGING | 30VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 4.191 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.079 inch | 0.45 inch | GRADCONN LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
BB02-BS121-KB5-030B00
GradConn Ltd
|
Check for Price | Contact Manufacturer | 12 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS AND TUBE PACKAGING | 30VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 4.191 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.079 inch | 0.3 inch | GRADCONN LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
BF150-30-B-0400-0250-L-G
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 30 | 3 | 2 mm | 3 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||||||||||||||||||
|
BG150-30-B-0300-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.335 inch | 1.52 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
BG050-30B-1-0450-0737-0350-N-B
Global Connector Technology
|
Check for Price | Yes | Active | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.37 mm | FLASH inch | SURFACE MOUNT | 0.2 inch | 0.138 inch | 1.5 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
50012-5030BLF
Amphenol Communications Solutions
|
Check for Price | Active | 90 | 3 | 2.54 mm | MALE | BOARD | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH (30) OVER PALLADIUM NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||||||
|
50012-5030BLF
Amphenol FCi
|
Check for Price | Active | 90 | 3 | 2.54 mm | MALE | BOARD | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH (30) OVER PALLADIUM NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||||||
|
HF55030-BD7N
Foxconn
|
Check for Price | No | No | Active | 3 | 1 | 2 mm | MALE | BOARD | TIN LEAD (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |