Filter Your Search
1 - 1 of 1 results
|
50414-0164N-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 2.0066 mm | 1 | 25 mΩ | 3 A | MALE | 60 Cycles | BOARD | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -40 °C | 85 °C | FITTING NAIL | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SOLDER | 0.118 inch | 0.331 inch | 1.358 inch | 0.039 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |