Filter Your Search
1 - 10 of 17,401 results
|
C0504COG101-271GPB6R
VENKEL LTD
|
Check for Price | No | Obsolete | 270 pF | 100 V | 2 % | 0504 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 1.016 mm | 1.346 mm | 1.016 mm | VENKEL LTD | , 0504 | compliant | EAR99 | ||
|
0504C222M101BW
Knowles Capacitors
|
Check for Price | Yes | Active | 2.2 nF | 100 V | 20 % | 0504 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) | WRAPAROUND | 1.12 mm | 1.27 mm | 1.02 mm | KNOWLES PRECISION DEVICES | , 0504 | compliant | EAR99 | ||
|
C0504COG500-2R7DP6B
VENKEL LTD
|
Check for Price | Yes | Obsolete | 2.7 pF | 50 V | 18.5185 % | 0504 | C0G | 18.5185 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.016 mm | 1.27 mm | 1.016 mm | VENKEL LTD | , 0504 | compliant | EAR99 | ||
|
C0504COG500-120GNB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 12 pF | 50 V | 2 % | 0504 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 1.27 mm | 1.016 mm | VENKEL LTD | , 0504 | compliant | EAR99 | ||
|
C0504COG500-151FGB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 150 pF | 50 V | 1 % | 0504 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 1.27 mm | 1.016 mm | VENKEL LTD | , 0504 | compliant | EAR99 | ||
|
C0504COG101-181KPB6D
VENKEL LTD
|
Check for Price | No | Obsolete | 180 pF | 100 V | 10 % | 0504 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 10 Inch | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 1.016 mm | 1.346 mm | 1.016 mm | VENKEL LTD | , 0504 | compliant | EAR99 | ||
|
0504C333J250E
Knowles Capacitors
|
Check for Price | No | Active | 33 nF | 25 V | 5 % | 0504 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 1.12 mm | 1.27 mm | 1.02 mm | KNOWLES PRECISION DEVICES | , 0504 | not_compliant | EAR99 | ||
|
C0504COG500-181FG6P
VENKEL LTD
|
Check for Price | Yes | Obsolete | 180 pF | 50 V | 1 % | 0504 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 1.346 mm | 1.016 mm | VENKEL LTD | , 0504 | compliant | EAR99 | ||
|
C0504COG101-220KP6R
VENKEL LTD
|
Check for Price | Yes | Obsolete | 22 pF | 100 V | 10 % | 0504 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.016 mm | 1.346 mm | 1.016 mm | VENKEL LTD | , 0504 | compliant | EAR99 | ||
|
C0504COG101-0R5DSN6R
VENKEL LTD
|
Check for Price | Yes | Obsolete | 0.5 pF | 100 V | 100 % | 0504 | C0G | 100 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 1.346 mm | 1.016 mm | VENKEL LTD | , 0504 | compliant | EAR99 |