Filter Your Search
1 - 10 of 97 results
|
QTCT3505C2QM-10.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 10 MHz | 0.5 % | 15 pF | 5 V | HCMOS | 2.5 V | 500 mV | 5 ns | NO | 8 ppm | 5 ns | 3.5 mA | 5.25 V | 4.75 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.13,146 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | Q-TECH CORP | DILCC4,.13,146 | compliant | Clock | ||||||
|
QTCT3505C3Q-40.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 40 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | 2.5 V | 500 mV | 5 ns | NO | 10 ppm | 5 ns | 8 mA | 5.25 V | 4.75 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.13,146 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | Q-TECH CORP | DILCC4,.13,146 | compliant | Clock | |||||
|
STJ2505CS10-13.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 13 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.4 V | 400 mV | NO | 10 ppm | 800 mV | 2 mA | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 2.5mm x 2.0mm x 0.9mm | SUNNY ELECTRONICS CORP | unknown | Sine | ||||||||||||||
|
QTCT3505C2T-10.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 10 MHz | 1 % | 15 pF | 5 V | HCMOS | 2.5 V | 500 mV | 5 ns | NO | 8 ppm | 5 ns | 3.5 mA | 5.25 V | 4.75 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.13,146 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | Q-TECH CORP | DILCC4,.13,146 | compliant | Clock | ||||||
|
QTCT3505C1RM-40.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 40 MHz | 1 % | 15 pF | 5 V | HCMOS | 2.5 V | 500 mV | 5 ns | NO | 5 ppm | 5 ns | 8 mA | 5.25 V | 4.75 V | 45/55 % | e4 | 85 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.13,146 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | Q-TECH CORP | DILCC4,.13,146 | compliant | Clock | ||||||
|
STI2505CS10-54.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | SUNNY ELECTRONICS CORP | unknown | Sine | |||||||||||||||||||||||||||||||||
|
586T08505CBT
CTS Corporation
|
Check for Price | Yes | Active | 8.5 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 2.8 V | HCMOS | TR, 7 INCH | 2.5 V | 500 mV | 8 ns | NO | 8 ppm | 8 ns | 2.94 V | 2.66 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | compliant | Clock | |||||||||
|
QTCT3505C2R-10.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 10 MHz | 1 % | 15 pF | 5 V | HCMOS | 2.5 V | 500 mV | 5 ns | NO | 8 ppm | 5 ns | 3.5 mA | 5.25 V | 4.75 V | 45/55 % | e4 | 85 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.13,146 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | Q-TECH CORP | DILCC4,.13,146 | compliant | Clock | ||||||
|
QTCT3505C3BM-40.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 40 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | 2.5 V | 500 mV | 5 ns | NO | 10 ppm | 5 ns | 8 mA | 5.25 V | 4.75 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.13,146 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | Q-TECH CORP | SMD, 4 PIN | compliant | Clock | |||||
|
QTCT3505C3PM-40.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 40 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | 2.5 V | 500 mV | 5 ns | NO | 10 ppm | 5 ns | 8 mA | 5.25 V | 4.75 V | 45/55 % | e4 | 85 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.13,146 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | Q-TECH CORP | SMD, 4 PIN | compliant | Clock |