Filter Your Search
1 - 10 of 12 results
|
585L08505CAT
CTS Corporation
|
Check for Price | Yes | Active | 8.5 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.465 V | 3.135 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | compliant | Sine | ||||||
|
581S08505CAT
CTS Corporation
|
Check for Price | Yes | Obsolete | 8.5 MHz | 0.5 % | 3 PPM/20 YEAR | 15 pF | 5 V | HCMOS | TR, 7 INCH | 2.5 V | 500 mV | 6 ns | NO | 8 ppm | 6 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.65mm | CTS CORP | compliant | Clock | |||||
|
585R08505CAT
CTS Corporation
|
Check for Price | Yes | Active | 8.5 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 5.25 V | 4.75 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | compliant | Sine | ||||||
|
581L08505CAT
CTS Corporation
|
Check for Price | Yes | Active | 8.5 MHz | 0.5 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | HCMOS | TR, 7 INCH | 2.5 V | 500 mV | 6 ns | NO | 8 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.65mm | CTS CORP | compliant | Clock | |||||
|
585S08505CAT
CTS Corporation
|
Check for Price | Yes | Obsolete | 8.5 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 5.25 V | 4.75 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | compliant | Sine | ||||||
|
586R08505CAT
CTS Corporation
|
Check for Price | Yes | Active | 8.5 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TR, 7 INCH | 2.5 V | 500 mV | 8 ns | NO | 5 ppm | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | compliant | Clock | ||||
|
581R08505CAT
CTS Corporation
|
Check for Price | Yes | Active | 8.5 MHz | 0.5 % | 3 PPM/20 YEAR | 15 pF | 5 V | HCMOS | TR, 7 INCH | 2.5 V | 500 mV | 6 ns | NO | 8 ppm | 6 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.65mm | CTS CORP | compliant | Clock | |||||
|
580R08505CAT
CTS Corporation
|
Check for Price | Yes | Active | 8.5 MHz | 0.5 % | 3 PPM/20 YEAR | 10 kΩ | 3 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 3.15 V | 2.85 V | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.65mm | CTS CORP | compliant | Sine | |||||||
|
585T08505CAT
CTS Corporation
|
Check for Price | Yes | Active | 8.5 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | compliant | Sine | ||||||
|
586T08505CAT
CTS Corporation
|
Check for Price | Yes | Active | 8.5 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 2.8 V | HCMOS | TR, 7 INCH | 2.5 V | 500 mV | 8 ns | NO | 5 ppm | 8 ns | 2.94 V | 2.66 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | compliant | Clock |