Filter Your Search
1 - 10 of 77 results
|
STL1-1430GTT-15-05U
MPE-Garry GmbH
|
Check for Price | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.059 inch | 0.5 inch | 0.13 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||
|
STL1-2140GGT-15-05U
MPE-Garry GmbH
|
Check for Price | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.059 inch | 0.5 inch | 0.13 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||
|
STL1-1430GGT-15-05U
MPE-Garry GmbH
|
Check for Price | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.059 inch | 0.5 inch | 0.13 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||
|
STL1-2110ATT-15-05U
MPE-Garry GmbH
|
Check for Price | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.138 inch | 0.5 inch | 0.13 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||
|
STL1-2230ATT-15-05U
MPE-Garry GmbH
|
Check for Price | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.138 inch | 0.5 inch | 0.13 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||
|
STL1-1110GTT-15-05U
MPE-Garry GmbH
|
Check for Price | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.059 inch | 0.5 inch | 0.13 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||
|
STL1-1680GTT-15-05U
MPE-Garry GmbH
|
Check for Price | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.059 inch | 0.5 inch | 0.13 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||
|
STL1-1000GTT-15-05U
MPE-Garry GmbH
|
Check for Price | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.059 inch | 0.5 inch | 0.098 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||
|
STL12-04ATT-15-05U
MPE-Garry GmbH
|
Check for Price | Yes | Active | 5 | 1 | 2.0066 mm | 1 | 1.5 A | MALE | BOARD | POLYETHYLENE | SN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.079 inch | 0.133 inch | 0.394 inch | 0.096 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||
|
STL1-2440AGT-15-05U
MPE-Garry GmbH
|
Check for Price | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.138 inch | 0.5 inch | 0.13 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 |