Filter Your Search
1 - 4 of 4 results
|
50760-B052GLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 208 | 4 | 2.54 mm | 4 | MALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.585 inch | 0.462 inch | 5.95 inch | 0.25 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
50760-B052GLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 208 | 4 | 2.54 mm | 4 | MALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.585 inch | 0.462 inch | 5.95 inch | 0.25 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
50760-B052G
Amphenol FCi
|
Check for Price | No | No | Active | 208 | 4 | 2.54 mm | 4 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | NO | POLARIZED HOUSING | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.585 inch | 0.462 inch | 5.95 inch | 0.25 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
50760-B052G
Amphenol Communications Solutions
|
Check for Price | No | Active | 208 | 4 | 2.54 mm | 4 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | NO | POLARIZED HOUSING | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.585 inch | 0.462 inch | 5.95 inch | 0.25 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |