Filter Your Search
1 - 4 of 4 results
|
50760-C059C
Amphenol Communications Solutions
|
Check for Price | No | Active | 236 | 4 | 2.54 mm | 4 | MALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | COMPLIANT FIT TERMINAL | NO | POLARIZED HOUSING | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.585 inch | 0.462 inch | 6.65 inch | 0.533 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
50760-C059C
Amphenol FCi
|
Check for Price | No | No | Active | 236 | 4 | 2.54 mm | 4 | MALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | COMPLIANT FIT TERMINAL | NO | POLARIZED HOUSING | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.585 inch | 0.462 inch | 6.65 inch | 0.533 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
50760-C059CLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 236 | 4 | 2.54 mm | 4 | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.585 inch | 0.462 inch | 6.65 inch | 0.533 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
50760-C059CLF
Amphenol FCi
|
Check for Price | Yes | Active | 236 | 4 | 2.54 mm | 4 | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.585 inch | 0.462 inch | 6.65 inch | 0.533 inch | FCI | compliant | EAR99 | 8536.69.40.40 |