Filter Your Search
1 - 10 of 214 results
|
A750MV227M1HAAE020
KEMET Corporation
|
$0.6236 | Active | 220 µF | 50 V | 215 mA | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.2 mA | 0.12 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 14 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||
|
A750MV277M1HAAE018
KEMET Corporation
|
$0.6763 | Active | 270 µF | 50 V | 225 mA | 20 % | 18 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.7 mA | 0.12 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 14 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||
|
50MV2R2FA
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 2.2 µF | 50 V | 14 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MV-FA | 3 µA | 0.1 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN LEAD | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | unknown | EAR99 | ||||||||||||
|
50MV22SWB+TSO
SUN Electronic Industries Corporation
|
Check for Price | Active | 22 µF | 50 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.1 | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||||||
|
50MV22SZ
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 22 µF | 50 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN LEAD | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | unknown | EAR99 | |||||||||||||
|
A750MV227M1HCAE020
KEMET Corporation
|
Check for Price | Active | 220 µF | 50 V | 215 mA | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.2 mA | 0.12 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 14 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
50MV220FZ+CA
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 220 µF | 50 V | 1.25 A | 20 % | 60 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 110 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN LEAD | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | unknown | EAR99 | ||||||||||||
|
A750MV227M1HEAE020
KEMET Corporation
|
Check for Price | Active | 220 µF | 50 V | 215 mA | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.2 mA | 0.12 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 14 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
50MV2R2SWN+TS
SUN Electronic Industries Corporation
|
Check for Price | Active | 2.2 µF | 50 V | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.3 µA | 0.16 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | |||||||||||||||
|
50MV22HWS+CA
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 22 µF | 50 V | 90 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.1 | IEC384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | unknown | EAR99 |