Filter Your Search
1 - 4 of 4 results
|
50PAV39M8X15
Rubycon Corporation
|
Check for Price | Obsolete | 39 µF | 50 V | 100 mA | 20 % | 3333 | 34 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 390 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | BULK | YES | FLAT | 15 mm | 8.3 mm | 8.3 mm | RUBYCON CORP | , | unknown | ||
|
50PAV68M10X15
Rubycon Corporation
|
Check for Price | Obsolete | 68 µF | 50 V | 130 mA | 20 % | 4141 | 29 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 680 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | BULK | YES | FLAT | 15 mm | 10.3 mm | 10.3 mm | RUBYCON CORP | , | unknown | ||
|
50PAV56M10X12
Rubycon Corporation
|
Check for Price | Obsolete | 56 µF | 50 V | 110 mA | 20 % | 4141 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 560 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | BULK | YES | FLAT | 12 mm | 10.3 mm | 10.3 mm | RUBYCON CORP | , | unknown | ||
|
50PAV33M8X12
Rubycon Corporation
|
Check for Price | Obsolete | 33 µF | 50 V | 85 mA | 20 % | 3333 | 36 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 330 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | BULK | YES | FLAT | 12 mm | 8.3 mm | 8.3 mm | RUBYCON CORP | , | unknown |