Filter Your Search
1 - 1 of 1 results
|
50PZF68M8X9
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 68 µF | 50 V | 81 mA | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 34 µA | 0.1 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 3.5 mm | WIRE | 8 mm | 9 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | Rubycon |