Filter Your Search
1 - 10 of 26 results
|
VS-50RIA120
Vishay Intertechnologies
|
$16.5531 | Yes | Active | 100 mA | 1.2 kV | 80 A | SCR | SINGLE | 1.2 kV | TO-208AC | O-MUPM-D2 | e3 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-65, 2 PIN | compliant | EAR99 | 8541.30.00.80 | Vishay | ||||||||||||||||||||||
|
VS-T50RIA120
Vishay Intertechnologies
|
$25.9177 | Yes | Active | 1.6 V | 50 kA | 100 µA | 200 mA | 100 mA | 1.2 kV | 80 A | SCR | SINGLE | 110 µs | 500 V/us | 1.5 V | 1.37 kA | 15 mA | 1.2 kV | R-PUFM-X3 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | A-K | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | Vishay | 2016-07-19 | ||||||||||
|
VS-50RIA120M
Vishay Intertechnologies
|
$29.6585 | Yes | Active | 100 mA | 1.2 kV | 80 A | SCR | SINGLE | 1.2 kV | TO-208AC | O-MUPM-D2 | e3 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-65, 2 PIN | unknown | EAR99 | 8541.30.00.80 | Vishay | ||||||||||||||||||||||
|
50RIA120S90
Vishay Semiconductors
|
Check for Price | Transferred | 100 mA | 1.2 kV | 80 A | SCR | SINGLE | 1.2 kV | TO-208AC | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY SEMICONDUCTORS | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | TO-65 | 2 | |||||||||||||||||||||
|
50RIA120LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 1.2 kV | 78.5 A | SCR | SINGLE | 1.2 kV | TO-208AC | O-MUPM-D2 | Not Qualified | CECC | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
50RIA120S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.2 kV | 80 A | SCR | SINGLE | 1.2 kV | TO-208AC | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | TO-65 | 2 | |||||||||||||||||||
|
50RIA120S90
International Rectifier
|
Check for Price | No | Transferred | 50 kA | 15 mA | 200 mA | 100 mA | 1.2 kV | 80 A | SCR | SINGLE | 110 µs | 200 V/us | 2.5 V | 1.25 kA | 1.2 kV | TO-208AC | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | TO-65 | 2 | |||||||||||||
|
T50RIA120PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 200 mA | 100 mA | 1.2 kV | 80 A | SCR | SINGLE | 110 µs | 500 V/us | 2.5 V | 15 mA | 1.2 kV | R-XUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X3 | compliant | EAR99 | 8541.30.00.80 | MODULE | 3 | ||||||||||||||
|
50RIA120MS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.2 kV | 80 A | SCR | SINGLE | 1.2 kV | TO-208AC | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | TO-65 | 2 | |||||||||||||||||||
|
50RIA120M
International Rectifier
|
Check for Price | No | Transferred | 50 kA | 15 mA | 200 mA | 100 mA | 1.2 kV | 80 A | SCR | SINGLE | 110 µs | 500 V/us | 2.5 V | 1.25 kA | 1.2 kV | TO-208AC | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | TO-65 | 2 |