Filter Your Search
1 - 10 of 394 results
|
5550D303K501LCH
Knowles Capacitors
|
Check for Price | No | Active | 30 nF | 500 V | 10 % | 8074 | C0G | 10 % | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e0 | 200 °C | -55 °C | 2 | Radial | Tin/Lead (Sn60Pb40) | 14.7 mm | 8.89 mm | 20.2 mm | 18.9 mm | KNOWLES PRECISION DEVICES | , 8074 | compliant | EAR99 | |||||||||
|
50D30W161KM
KEMET Corporation
|
Check for Price | No | Active | 160 pF | 5 kV | 10 % | 3020 | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 6.35 mm | WIRE | 8.89 mm | 7.62 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 3020 | not_compliant | EAR99 | |||||
|
2225G150D302GT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 15 pF | 3 kV | 3.3333 % | 2225 | NP0 | 3.3333 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 4.064 mm | 5.588 mm | 6.35 mm | CAPAX TECHNOLOGIES INC | , 2225 | compliant | EAR99 | |||||||||
|
502HT5750D301K
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 300 pF | 5 kV | 10 % | 5736 | C0G | 10 % | CERAMIC | CERAMIC CAPACITOR | HT(5KV,5750,D) | HT(5KV,5750,D) | 30ppm/Cel ppm/°C | 200 °C | -55 °C | 2 | Radial | 12.2 mm | 12.7 mm | 14.5 mm | 9.14 mm | METUCHEN CAPACITORS INC | , 5736 | unknown | EAR99 | |||||||||||
|
150D30Y111M
KEMET Corporation
|
Check for Price | No | Active | 110 pF | 15 kV | 20 % | 3045 | X5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22/-56% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | TIN LEAD | 6.35 mm | WIRE | 8.89 mm | 7.62 mm | 11.43 mm | KEMET ELECTRONICS CORP | , 3045 | not_compliant | EAR99 | |||||
|
150D30W560Z
KEMET Corporation
|
Check for Price | No | Active | 56 pF | 15 kV | 80 % | 3045 | X7R | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | TIN LEAD | 6.35 mm | WIRE | 8.89 mm | 7.62 mm | 11.43 mm | KEMET ELECTRONICS CORP | , 3045 | not_compliant | EAR99 | |||||
|
501HT5750D303K
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 30 nF | 500 V | 10 % | 5736 | C0G | 10 % | CERAMIC | CERAMIC CAPACITOR | HT(500V,5750,D) | HT(500V,5750,D) | 30ppm/Cel ppm/°C | 200 °C | -55 °C | 2 | Radial | 12.2 mm | 12.7 mm | 14.5 mm | 9.14 mm | METUCHEN CAPACITORS INC | , 5736 | unknown | EAR99 | |||||||||||
|
150D30Y121P
KEMET Corporation
|
Check for Price | No | Active | 120 pF | 15 kV | 100 % | 3045 | X5U | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22/-56% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | TIN LEAD | 6.35 mm | WIRE | 8.89 mm | 7.62 mm | 11.43 mm | KEMET ELECTRONICS CORP | , 3045 | not_compliant | EAR99 | ||||||
|
5550D302G500LCH
Knowles Capacitors
|
Check for Price | No | Active | 3 nF | 50 V | 2 % | 8074 | C0G | 2 % | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e0 | 200 °C | -55 °C | 2 | Radial | Tin/Lead (Sn60Pb40) | 14.7 mm | 8.89 mm | 20.2 mm | 18.9 mm | KNOWLES PRECISION DEVICES | , 8074 | compliant | EAR99 | |||||||||
|
C1812N150D302TO
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 15 pF | 3 kV | 3.3333 % | 1812 | NP0 | 3.3333 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | MATTE TIN OVER NICKEL | 1.25 mm | 4.6 mm | 3.2 mm | HOLY STONE ENTERPRISE CO LTD | , 1812 | compliant | EAR99 |