Filter Your Search
1 - 10 of 2,963 results
|
0805N150D500GT-B
Capax Technologies Inc
|
Check for Price | Yes | Active | 15 pF | 50 V | 3.3333 % | 0804 | N750 | 3.3333 % | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 | |||||||||||
|
101V50D500KT4G
Johanson Technology Inc
|
Check for Price | Yes | Active | 50 pF | 100 V | 10 % | 0505 | X7R | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | GEL PACK | YES | Gold (Au) - Titanium/Tungsten (Ti/W) | ONE SURFACE | 200 µm | 1.3 mm | 1.3 mm | JOHANSON TECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.20 | ||||||
|
1206G150D501GT
Capax Technologies Inc
|
Check for Price | Yes | Yes | Active | 15 pF | 500 V | 3.3333 % | 1206 | C0G | 3.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | ||||||
|
0603J750D500SNT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 75 pF | 50 V | 0.6667 % | 0603 | N150 | 0.6667 % | CERAMIC | CERAMIC CAPACITOR | -150ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | |||||||||||
|
1206PHR50D501S
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 0.5 pF | 500 V | 100 % | 1206 | PH | 100 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Customer Specified Design Available | -150ppm/Cel ppm/°C | 85 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.25 mm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | , 1206 | unknown | EAR99 | |||||||||
|
1210G150D501GT-B
Capax Technologies Inc
|
Check for Price | Yes | Active | 15 pF | 500 V | 3.3333 % | 1210 | C0G | 3.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.286 mm | 3.048 mm | 2.54 mm | CAPAX TECHNOLOGIES INC | , 1210 | compliant | EAR99 | |||||||
|
0805L750D500SNT-H
Capax Technologies Inc
|
Check for Price | Yes | Active | 75 pF | 50 V | 0.6667 % | 0804 | N330 | 0.6667 % | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 | |||||||||||
|
0603K750D500GT-B
Capax Technologies Inc
|
Check for Price | Yes | Active | 75 pF | 50 V | 0.6667 % | 0603 | N220 | 0.6667 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | |||||||||||
|
50D50W821MM
KEMET Corporation
|
Check for Price | No | Active | 820 pF | 5 kV | 20 % | 5020 | X7R | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 9.525 mm | WIRE | 13.97 mm | 12.7 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 5020 | not_compliant | EAR99 | ||||||
|
0805R150D500GT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 15 pF | 50 V | 3.3333 % | 0804 | N2200 | 3.3333 % | CERAMIC | CERAMIC CAPACITOR | -2200ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 |