Filter Your Search
1 - 10 of 200 results
|
50RIA60
Vishay Intertechnologies
|
$9.3837 | Yes | Active | 50 kA | 15 mA | 200 mA | 100 mA | 600 V | 80 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 200 V/us | 2.5 V | 1.25 kA | 600 V | TO-208AC | O-MUPM-D2 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-65 | ROHS COMPLIANT, TO-65, 2 PIN | 2 | compliant | EAR99 | 8541.30.00.80 | Vishay | ||||||||||||
|
VS-50RIA100
Vishay Intertechnologies
|
$9.9268 | Yes | Active | 100 mA | 1 kV | 80 A | SCR | SINGLE | 1 kV | TO-208AC | O-MUPM-D2 | e3 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-65, 2 PIN | compliant | EAR99 | 8541.30.00.80 | Vishay | |||||||||||||||||||||||
|
50RIA10
Vishay Intertechnologies
|
$10.6745 | No | Yes | Active | 50 kA | 15 mA | 200 mA | 100 mA | 100 V | 80 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 200 V/us | 2.5 V | 1.25 kA | 100 V | TO-208AC | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-65 | TO-65, 2 PIN | 2 | unknown | EAR99 | 8541.30.00.80 | Vishay | |||||||||||
|
VS-50RIA10
Vishay Intertechnologies
|
$10.8868 | Yes | Active | 100 mA | 100 V | 80 A | SCR | SINGLE | 100 V | TO-208AC | O-MUPM-D2 | e3 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-65, 2 PIN | unknown | EAR99 | 8541.30.00.80 | Vishay | |||||||||||||||||||||||
|
VS-50RIA20
Vishay Intertechnologies
|
$12.5523 | Yes | Active | 100 mA | 200 V | 80 A | SCR | SINGLE | 200 V | TO-208AC | O-MUPM-D2 | e3 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-65, 2 PIN | unknown | EAR99 | 8541.30.00.80 | Vishay | |||||||||||||||||||||||
|
VS-50RIA40
Vishay Intertechnologies
|
$13.7709 | Yes | Active | 100 mA | 400 V | 80 A | SCR | SINGLE | 400 V | TO-208AC | O-MUPM-D2 | e3 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-65, 2 PIN | unknown | EAR99 | 8541.30.00.80 | Vishay | |||||||||||||||||||||||
|
VS-50RIA60
Vishay Intertechnologies
|
$14.6130 | Yes | Active | 100 mA | 600 V | 80 A | SCR | SINGLE | 600 V | TO-208AC | O-MUPM-D2 | e3 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-65, 2 PIN | unknown | EAR99 | 8541.30.00.80 | Vishay | |||||||||||||||||||||||
|
VS-50RIA80
Vishay Intertechnologies
|
$15.4321 | Yes | Active | 100 mA | 800 V | 80 A | SCR | SINGLE | 800 V | TO-208AC | O-MUPM-D2 | e3 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-65, 2 PIN | unknown | EAR99 | 8541.30.00.80 | Vishay | |||||||||||||||||||||||
|
VS-50RIA120
Vishay Intertechnologies
|
$17.3145 | Yes | Active | 100 mA | 1.2 kV | 80 A | SCR | SINGLE | 1.2 kV | TO-208AC | O-MUPM-D2 | e3 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-65, 2 PIN | compliant | EAR99 | 8541.30.00.80 | Vishay | |||||||||||||||||||||||
|
VS-T50RIA40
Vishay Intertechnologies
|
$22.2112 | Yes | Active | 1.6 V | 50 kA | 100 µA | 200 mA | 100 mA | 400 V | 80 A | SCR | SINGLE | 110 µs | 500 V/us | 1.5 V | 1.37 kA | 15 mA | 400 V | R-PUFM-X3 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | A-K | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | Vishay | 2016-07-19 |