Filter Your Search
1 - 5 of 5 results
|
VS-50RIA120M
Vishay Intertechnologies
|
$29.6585 | Yes | Active | 100 mA | 1.2 kV | 80 A | SCR | SINGLE | 1.2 kV | TO-208AC | O-MUPM-D2 | e3 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-65, 2 PIN | unknown | EAR99 | 8541.30.00.80 | Vishay | |||||||||||||||
|
50RIA120MS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.2 kV | 80 A | SCR | SINGLE | 1.2 kV | TO-208AC | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | TO-65 | 2 | ||||||||||||
|
50RIA120M
International Rectifier
|
Check for Price | No | Transferred | 50 kA | 15 mA | 200 mA | 100 mA | 1.2 kV | 80 A | SCR | SINGLE | 110 µs | 500 V/us | 2.5 V | 1.25 kA | 1.2 kV | TO-208AC | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | TO-65 | 2 | ||||||
|
50RIA120MS90
International Rectifier
|
Check for Price | No | No | Transferred | 50 kA | 15 mA | 200 mA | 100 mA | 1.2 kV | 80 A | SCR | SINGLE | 110 µs | 200 V/us | 2.5 V | 1.25 kA | 1.2 kV | TO-208AC | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | TO-65 | 2 | |||||
|
50RIA120MPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.2 kV | 80 A | SCR | SINGLE | 500 V/us | 2.5 V | 1.2 kV | TO-208AC | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | TO-65 | 2 |