Filter Your Search
1 - 10 of 10 results
|
50RIA160MS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1.6 kV | 80 A | SCR | SINGLE | 1.6 kV | TO-208AC | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-65 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
50RIA160S90MPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1.6 kV | 80 A | SCR | SINGLE | 1.6 kV | TO-208AC | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-65 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
50RIA160S90M
International Rectifier
|
Check for Price | No | No | Transferred | 50 kA | 15 mA | 200 mA | 100 mA | 1.6 kV | 80 A | SCR | SINGLE | 110 µs | 2.5 V | 1.25 kA | 1.6 kV | TO-208AC | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-65 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||
|
50RIA160M
International Rectifier
|
Check for Price | No | Transferred | 50 kA | 15 mA | 200 mA | 100 mA | 1.6 kV | 80 A | SCR | SINGLE | 110 µs | 500 V/us | 2.5 V | 1.25 kA | 1.6 kV | TO-208AC | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-65 | POST/STUD MOUNT, O-MUPM-D2 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
50RIA160S90
International Rectifier
|
Check for Price | No | Transferred | 50 kA | 15 mA | 200 mA | 100 mA | 1.6 kV | 80 A | SCR | SINGLE | 110 µs | 200 V/us | 2.5 V | 1.25 kA | 1.6 kV | TO-208AC | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-65 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||
|
50RIA160MS90
International Rectifier
|
Check for Price | No | Transferred | 50 kA | 15 mA | 200 mA | 100 mA | 1.6 kV | 80 A | SCR | SINGLE | 110 µs | 200 V/us | 2.5 V | 1.25 kA | 1.6 kV | TO-208AC | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-65 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||
|
50RIA160S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1.6 kV | 80 A | SCR | SINGLE | 1.6 kV | TO-208AC | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-65 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
50RIA160
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 100 mA | SCR | 1.6 kV | 125 °C | -40 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||||||||
|
50RIA160MS90
Vishay Semiconductors
|
Check for Price | No | Obsolete | 50 kA | 15 mA | 200 mA | 100 mA | 1.6 kV | 80 A | SCR | SINGLE | 110 µs | 200 V/us | 2.5 V | 1.25 kA | 1.6 kV | TO-208AC | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY SEMICONDUCTORS | TO-65 | POST/STUD MOUNT, O-MUPM-D2 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||
|
50RIA160
International Rectifier
|
Check for Price | No | Transferred | 50 kA | 15 mA | 200 mA | 100 mA | 1.6 kV | 80 A | SCR | SINGLE | 110 µs | 500 V/us | 2.5 V | 1.25 kA | 1.6 kV | TO-208AC | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-65 | TO-65, 2 PIN | 2 | compliant | EAR99 | 8541.30.00.80 |