Filter Your Search
1 - 10 of 11,335 results
|
FX26-50S-1SV20
Hirose Electric Co Ltd
|
$2.0758 | Active | BOARD CONNECTOR | e4 | Gold (Au) | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FX26-50S-1SV18
Hirose Electric Co Ltd
|
$3.8669 | Active | BOARD CONNECTOR | e4 | Gold (Au) | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SEAF-20-05.0-S-10-1-A-K-TR
Samtec Inc
|
$13.5659 | No | No | Active | 200 | 10 | 1.27 mm | 10 | 7 mΩ | 2.7 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | 900VAC V | NO | LIF N | 25 GΩ | POLARIZED HOUSING | LIF N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | POLARIZATION POST | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.521 inch | 0.199 inch | 1.229 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
SEAM8-10-S05.0-S-10-3-FR
Samtec Inc
|
$15.1943 | Yes | Active | 100 | 10 | 15 mΩ | 1.3 A | MALE | 1000 Cycles | CABLE | LIQUID CRYSTAL POLYMER | BOARD STACKING CONNECTOR | SEARAY | 660VAC V | NO | 15 GΩ | UL | -55 °C | 125 °C | RECTANGULAR | CENTRONIC | BLACK | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | CRIMP | 0.466 inch | 0.297 inch | 0.545 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||
|
SEAF-15-05.0-S-10-2-A-K-TR
Samtec Inc
|
$16.0972 | Yes | Yes | Active | 150 | 10 | 1.27 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||
|
SEAF-20-05.0-S-10-2-A-K-TR
Samtec Inc
|
$16.7751 | Yes | Yes | Active | 200 | 10 | 1.27 mm | 10 | 7 mΩ | 2.7 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | 900VAC V | NO | LIF N | 25 GΩ | POLARIZED HOUSING | LIF N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | POLARIZATION POST | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.521 inch | 0.199 inch | 1.229 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||
|
SEAF-30-05.0-S-10-2-A-K-FR
Samtec Inc
|
$16.8649 | Yes | Active | 300 | 10 | 1.27 mm | 10 | 2.7 A | FEMALE | BOARD | LCP | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED KEY | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | 0.035 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.523 inch | 0.199 inch | 1.729 inch | SAMTEC INC | compliant | ||||||||||||||||||||
|
SEAF-30-05.0-S-10-2-A-K-TR
Samtec Inc
|
$18.0393 | Yes | Yes | Active | 300 | 10 | 1.27 mm | 10 | 7 mΩ | 2.7 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | 900VAC V | NO | LIF N | 25 GΩ | POLARIZED HOUSING | LIF N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | POLARIZATION POST | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.521 inch | 0.199 inch | 1.729 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||
|
SEAF-40-05.0-S-10-1-A-K-TR
Samtec Inc
|
$19.0970 | No | No | Active | 400 | 10 | 1.27 mm | 10 | 7 mΩ | 2.7 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | 900VAC V | NO | LIF N | 25 GΩ | POLARIZED HOUSING | LIF N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | POLARIZATION POST | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.521 inch | 0.199 inch | 2.229 inch | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||
|
SEAF8-20-05.0-S-10-3
Samtec Inc
|
$21.1919 | Yes | Active | 200 | 10 | 15 mΩ | 1.3 A | FEMALE | 1000 Cycles | CABLE | LIQUID CRYSTAL POLYMER | BOARD STACKING CONNECTOR | SEARAY | 660VAC V | NO | 15 GΩ | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | CENTRONIC | BLACK | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | CRIMP | 0.466 inch | 0.18 inch | 0.86 inch | SAMTEC INC | compliant | SAMTEC |