Filter Your Search
1 - 10 of 6,621 results
|
NACE2R2M50V4X5.5TR13F
NIC Components Corp
|
$0.0648 | Yes | Yes | Obsolete | 2.2 µF | 50 V | 15 mA | 20 % | 1717 | 75.4 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.10 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 4 mm | 5.5 mm | 4.3 mm | 4.3 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | ||||
|
MCGPR50V474M5X11
SPC Multicomp
|
$0.0671 | Yes | Active | 470 nF | 50 V | 8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 235 nA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
MCGPR50V475M5X11
SPC Multicomp
|
$0.0678 | Yes | Active | 4.7 µF | 50 V | 40 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.35 µA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
MCMHR50V474M4X7
SPC Multicomp
|
$0.0851 | Yes | Active | 470 nF | 50 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 1.5 mm | 4 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
MCMHR50V475M5X7
SPC Multicomp
|
$0.1169 | Yes | Active | 4.7 µF | 50 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
MCGPR50V476M6.3X11
SPC Multicomp
|
$0.1444 | Yes | Active | 47 µF | 50 V | 150 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23.5 µA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
MCMHR50V476M8X7
SPC Multicomp
|
$0.1598 | Yes | Active | 47 µF | 50 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 3.5 mm | 8 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
MCGPR50V477M13X21
SPC Multicomp
|
$0.2361 | Yes | Active | 470 µF | 50 V | 750 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 235 µA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 13 mm | 21 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
MCGPR50V478M22X41
SPC Multicomp
|
$2.2292 | Yes | Active | 4.7 mF | 50 V | 3.38 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.35 mA | 0.18 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | 10 mm | WIRE | 22 mm | 41 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
CGS962U050V4C
Cornell Dubilier Electronics Inc
|
$11.6864 | Yes | Yes | Not Recommended | 9.6 mF | 50 V | 10.3 A | 75 % | 18 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.1569 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 50.8 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.55 | Cornell Dubilier |