Filter Your Search
1 - 10 of 2,003 results
|
CG732U050W4C
Cornell Dubilier Electronics Inc
|
$47.1731 | Yes | Not Recommended | 7.3 mF | 50 V | 10.5 A | 75 % | 23 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8125 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||||
|
CGS253U050W4C
Cornell Dubilier Electronics Inc
|
$47.4776 | Yes | Yes | Not Recommended | 25 mF | 50 V | 10.2 A | 75 % | 24 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | Cornell Dubilier | |||
|
CGS313U050W4C
Cornell Dubilier Electronics Inc
|
$50.8066 | Yes | Yes | Not Recommended | 31 mF | 50 V | 9.6 A | 75 % | 28 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.85 | Cornell Dubilier | ||||
|
CG252U150W4C
Cornell Dubilier Electronics Inc
|
$52.0666 | Yes | Not Recommended | 2.5 mF | 150 V | 9.2 A | 75 % | 30 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8371 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||||
|
CGS322T350W4C
Cornell Dubilier Electronics Inc
|
$58.7102 | Yes | Yes | Not Recommended | 3.2 mF | 350 V | 8 A | 50 % | 39 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | Cornell Dubilier | |||
|
CGS333U050W4C
Cornell Dubilier Electronics Inc
|
$58.9795 | Yes | Yes | Not Recommended | 33 mF | 50 V | 10 A | 75 % | 25 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | Cornell Dubilier | |||
|
CG153U050W4C
Cornell Dubilier Electronics Inc
|
$60.7994 | Yes | Not Recommended | 15 mF | 50 V | 16.8 A | 75 % | 9 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.5981 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||||
|
CGS192T250W4C
Cornell Dubilier Electronics Inc
|
$62.3184 | Yes | Yes | Not Recommended | 1.9 mF | 250 V | 6.6 A | 50 % | 78 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.1352 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
CGS482U150W4L
Cornell Dubilier Electronics Inc
|
$62.4418 | Yes | Yes | Not Recommended | 4.8 mF | 150 V | 9.5 A | 75 % | 30 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.0912 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 117.475 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
CGH242T450W4L
Cornell Dubilier Electronics Inc
|
$62.7024 | Yes | Yes | Active | 2.4 mF | 450 V | 8.3 A | 50 % | 40.1 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.24 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.6 mm | BINDING POST | 63.5 mm | 117.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | Cornell Dubilier |