Filter Your Search
1 - 2 of 2 results
|
50WQ10FNTRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 5.5 A | 870 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||
|
VS-50WQ10FNTRLPBF
Vishay Semiconductors
|
Check for Price | Obsolete | 5.5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 330 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | TO-252AA | R-PSSO-G2 | 3 | unknown | EAR99 | Vishay |