Filter Your Search
1 - 2 of 2 results
|
50YXF2.2MKC5X11
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 50 V | 43 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | ||||||||
|
50YXF22MKC5X11
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 50 V | 150 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 |