Filter Your Search
1 - 10 of 91 results
|
NZ2520SEA-54.000000M-NSA3513B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Obsolete | 54 MHz | 15 % | 15 pF | 2.5 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | |||||||||||
|
KX2513B0032.768000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | CMOS | PERICOM SEMICONDUCTOR CORP | compliant | Clock | EAR99 | ||||||||||||||||||||||||||
|
LFPPXO024513BULK
IQD Frequency Products
|
Check for Price | Yes | Obsolete | 18.432 MHz | 50 % | 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||||||
|
513BCA000270AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||||
|
513BAA000644AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||||
|
LFSPXO023513BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 52.5 MHz | 50 % | 30 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||||||
|
KX2513B3032.768000
Pericom Semiconductor Corporation
|
Check for Price | Transferred | CMOS | PERICOM SEMICONDUCTOR CORP | unknown | Clock | EAR99 | |||||||||||||||||||||||||||
|
513BCA000270AAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | |||||
|
514CCA001513BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 900 ps | NO | 212.5 MHz | 100 MHz | 900 ps | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||
|
513BBA000132BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock |