Filter Your Search
1 - 10 of 637 results
|
FW-10-03-F-D-215-100-A-P-FR
Samtec Inc
|
$0.9774 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 15 mΩ | 4.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 280VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.07 mm | 3u inch | SURFACE MOUNT | 0.135 inch | 0.215 inch | 0.5 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
HM2R30PA5100AALF
Amphenol Communications Solutions
|
$3.4050 | Yes | Active | 55 | 5 | 2 mm | 5 | 20 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .15012 N | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.482 inch | 0.98 inch | 0.127 inch | AMPHENOL ICC | compliant | LEAD FREE | 55 | EAR99 | 8536.69.40.40 | ||||||||||
|
HM2S30PE5100ABLF
Amphenol Communications Solutions
|
$6.5650 | Active | 55 | 5 | 2 mm | 5 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | GOLD (49) | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .15012 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | RECEPTACLE | GOLD (49) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 50u inch | PRESS FIT | 0.482 inch | 0.539 inch | 0.984 inch | 0.13 inch | AMPHENOL ICC | compliant | LEAD FREE | 55 | EAR99 | 8536.69.40.40 | |||||||||
|
HM2S30PE5100AALF
Amphenol Communications Solutions
|
$7.2600 | Yes | Active | 55 | 5 | 2 mm | 5 | 20 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .15012 N | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.482 inch | 0.539 inch | 0.984 inch | 0.13 inch | AMPHENOL ICC | compliant | LEAD FREE | 55 | EAR99 | 8536.69.40.40 | |||||||||
|
HM2S02PE5100ABLF
Amphenol Communications Solutions
|
$11.5600 | Active | 125 | 5 | 2 mm | 5 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 50u inch | PRESS FIT | 0.449 inch | 0.472 inch | 1.969 inch | 0.13 inch | AMPHENOL ICC | compliant | LEAD FREE | 125 | EAR99 | 8536.69.40.40 | |||||||||||||
|
HM2S02PE5100AALF
Amphenol Communications Solutions
|
$12.8850 | Yes | Active | 125 | 5 | 2 mm | 5 | 20 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.449 inch | 0.472 inch | 1.969 inch | 0.13 inch | AMPHENOL ICC | compliant | LEAD FREE | 125 | EAR99 | 8536.69.40.40 | ||||||||||
|
FW-30-05-L-D-445-100-A-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 1.27 mm | 2 | 15 mΩ | 4.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 280VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .04 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.07 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.445 inch | 1.5 inch | SAMTEC INC | not_compliant | ||||||||||||
|
FW-50-05-F-D-575-100-A
Samtec Inc
|
Check for Price | Yes | Active | 100 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.575 inch | 2.5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
FW-25-05-L-D-425-100-A
Samtec Inc
|
Check for Price | Yes | Active | 50 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.425 inch | 1.25 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
FW-20-05-L-D-405-100-A
Samtec Inc
|
Check for Price | Yes | Active | 40 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.405 inch | 1 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 |