Filter Your Search
1 - 10 of 70 results
|
AFFC16-05-100-SVS-R
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 5 | 1 | 79 µm | 2 | FEMALE | BOARD | POLYAMIDE6T | STRAIGHT | FFC/FPC CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.04 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.7 mm | SURFACE MOUNT | 0.15 inch | 0.205 inch | 0.394 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | ||||||||||||||||||||
|
PK5-100S-L-3-GGF
3M Interconnect
|
Check for Price | Yes | Obsolete | 100 | 2 | 500 µm | 2 | 300 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 3M | 200VAC V | NO | 1 GΩ | SHRD ENDS | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | LOCATING POSTS | SOCKET | NOT SPECIFIED | RECTANGULAR | CENTRONIC | WHITE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.5118 mm | 2u inch | SURFACE MOUNT | 0.165 inch | 0.159 inch | 1.163 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ROHS COMPLIANT | |||||||
|
AFFC07-15-100-SHB-T
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 15 | 1 | 1 mm | 1 | 1 A | FEMALE | BOARD | PLASTIC | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | UL | 94V-0 | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.102 inch | 0.264 inch | 0.866 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | ||||||||||||||||||||||||
|
MMSS-05-20C-L-51.00-S-K
Samtec Inc
|
Check for Price | Active | 5 | 1 | 2.9 A | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | SOCKET | NOT APPLICABLE | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8544.42 | ||||||||||||||||||||||||||||||
|
AFFC16-15-100-SVS-T
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 15 | 1 | 79 µm | 2 | FEMALE | BOARD | POLYAMIDE6T | STRAIGHT | FFC/FPC CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.04 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.7 mm | SURFACE MOUNT | 0.15 inch | 0.205 inch | 0.787 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | ||||||||||||||||||||
|
AFFC10-25-100-SVS-T
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 25 | 1 | 2 mm | 2 | 1 A | FEMALE | BOARD | POLYAMIDE6T | STRAIGHT | FFC/FPC CONNECTOR | NO | e3 | UL | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.7 mm | SURFACE MOUNT | 0.15 inch | 0.205 inch | 1.228 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | ||||||||||||||||||||
|
PK5-100S-C-3-GGF
3M Interconnect
|
Check for Price | Obsolete | 100 | 2 | 500 µm | FEMALE | BOARD | GOLD (2) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | 3M | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
349805100ST
W+P Products GmbH
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.2258 mm | SURFACE MOUNT | 0.1 inch | 0.197 inch | 0.5 inch | W+P PRODUCTS GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
PK5-100S-T-3-GGF
3M Interconnect
|
Check for Price | Yes | Obsolete | 100 | 2 | 500 µm | FEMALE | BOARD | GOLD (2) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | 3M | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
159105100ST
W+P Products GmbH
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.54 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | W+P PRODUCTS GMBH | compliant | EAR99 | 8536.69.40.40 |