Filter Your Search
1 - 4 of 4 results
|
510CCA1M54368AAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 1.5437 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 8 mA | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SKYWORKS SOLUTIONS INC | CLCC, 4 PIN | unknown | Clock | |||
|
510CCA1M54368AAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 1.5437 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | CLCC-4 | unknown | Clock | |||
|
510CCA1M54368AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 1.5437 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 8 mA | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SKYWORKS SOLUTIONS INC | CLCC, 4 PIN | unknown | Clock | |||
|
510CCA1M54368AAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 1.5437 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | CLCC-4 | unknown | Clock |