Parametric results for: 510FBA154M875AAG under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 510fba154m875aag
Select parts from the table below to compare.
Compare
Compare
510FBA154M875AAGR
Skyworks Solutions Inc
Check for Price Yes Active 154.875 MHz 25 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 800 ps NO 800 ps 2.75 V 2.25 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC compliant Clock
510FBA154M875AAGR
Silicon Laboratories Inc
Check for Price Yes Transferred 154.875 MHz 25 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 800 ps NO 800 ps 2.75 V 2.25 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant Clock