Filter Your Search
1 - 1 of 1 results
|
510GCA200M000CAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 200 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 6 mA | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.1mm | SKYWORKS SOLUTIONS INC | CLCC, 4 PIN | unknown | Clock |