Filter Your Search
1 - 3 of 3 results
|
510KBA33M3333CAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 33.3333 MHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 1.2 ns | NO | 1.2 ns | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL GOLD | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||||||||
|
510KBA33M3333CAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||||||||||||||||
|
510KBA33M3333CAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 212.5 MHz | 100 kHz | 4 mA | 1.2 ns | 26 mA | 1.89 V | 1.71 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.1mm | SKYWORKS SOLUTIONS INC | unknown | Clock | CLCC, 4 PIN |