Filter Your Search
1 - 4 of 4 results
|
510PCA125M000BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 125 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | |||||
|
510PCA125M000BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 kHz | 125 MHz | 212.5 MHz | 2.5 V | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | SILICON LABORATORIES INC | compliant | |||||||||||||||
|
510PCA125M000BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 125 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 2.75 V | 2.25 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | compliant | ||||||
|
510PCA125M000BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 kHz | 125 MHz | 212.5 MHz | 2.5 V | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | SILICON LABORATORIES INC | compliant | Silicon Labs |