Filter Your Search
1 - 1 of 1 results
|
511D158M020EK4DE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1.5 mF | 20 V | 4.48 A | 20 % | 243 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.20 |