Filter Your Search
1 - 5 of 5 results
|
511KD05J-O
BrightKing Inc
|
Check for Price | Yes | Transferred | 10 % | 100 mW | METAL OXIDE | VARISTOR | 320 V | 22.5 J | THROUGH HOLE MOUNT | NO | 415 V | 105 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 13 mm | 7.5 mm | 6.2 mm | BRIGHTKING INC | RADIAL LEADED | unknown | Radial | ||||||
|
511KD05J-O
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 100 mW | METAL OXIDE | VARISTOR | 320 V | 22.5 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 415 V | CSA; UL; VDE | 105 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 7.5 mm | 7.5 mm | 6.2 mm | YAGEO CORP | RADIAL LEADED | compliant | Radial | ||||
|
511KD05J-OTB
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 100 mW | METAL OXIDE | VARISTOR | 320 V | 22.5 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 415 V | CSA; UL; VDE | 105 °C | -40 °C | 2 | AMMO PACK | RADIAL | WIRE | 7.5 mm | 7.5 mm | 6.2 mm | YAGEO CORP | compliant | Radial | EAR99 | 8533.40.40.00 | |||
|
511KD05J-O
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 10 % | 100 mW | METAL OXIDE | VARISTOR | 320 V | 22.5 J | THROUGH HOLE MOUNT | NO | 415 V | 105 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 13 mm | 7.5 mm | 6.2 mm | PULSE ELECTRONICS CORP | RADIAL LEADED | compliant | Radial | ||||||
|
511KD05J-OTR
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 100 mW | METAL OXIDE | VARISTOR | 320 V | 22.5 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 415 V | CSA; UL; VDE | 105 °C | -40 °C | 2 | TR, 14 INCH | RADIAL | WIRE | 7.5 mm | 7.5 mm | 6.2 mm | YAGEO CORP | compliant | Radial | EAR99 | 8533.40.40.00 |