Filter Your Search
1 - 2 of 2 results
|
511MCA27M0000AAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 27 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
511MCA27M0000AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 27 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | unknown | Clock |