Filter Your Search
1 - 3 of 3 results
|
|
ICS511MIT
Integrated Circuit Systems Inc
|
Check for Price | Transferred | 50 MHz | 160 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.135V MINIMUM SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 0.150 INCH, SOIC-8 | EAR99 | 8542.39.00.60 | ||||||||
|
511MIT
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 50 MHz | 160 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V AT 145 MHZ | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 0.150 INCH, SOIC-8 | EAR99 | 8542.39.00.60 | SOIC | 8 | ||
|
ICS511MIT
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 50 MHz | 160 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V AT 145 MHZ | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 0.150 INCH, SOIC-8 | EAR99 | 8542.39.00.60 | SOIC | 8 |