Filter Your Search
1 - 3 of 3 results
|
511FBA000149BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 74.1758 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 800 ps | NO | 800 ps | 23 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | |||||||
|
511FBA000149BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 25 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 2.75 V | 2.25 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | unknown | Clock | CLCC, 6 PIN | ||||||
|
511FBA000149BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 74.1758 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 800 ps | NO | 800 ps | 23 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL GOLD | 5mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock |