Filter Your Search
1 - 3 of 3 results
|
511FBA135M000BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 100 kHz | 135 MHz | 250 MHz | 2.5 V | 23 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | NICKEL GOLD | SKYWORKS SOLUTIONS INC | compliant | ||||||||||||||
|
511FBA135M000BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 kHz | 135 MHz | 250 MHz | 2.5 V | 23 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | SILICON LABORATORIES INC | compliant | ||||||||||||||
|
511FBA135M000BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 100 kHz | 135 MHz | 250 MHz | 25 % | 15 pF | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 800 ps | NO | 800 ps | 23 mA | 2.75 V | 2.25 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock |