Filter Your Search
1 - 3 of 3 results
|
511MCA25M0000BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 25 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTAY OUTPUT; DIFFERENTIAL OUTPUT | 1.2 ns | NO | 8 mA | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 6 PIN | unknown | Clock | |||||
|
511MCA25M0000BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 25 MHz | 30 % | 15 pF | 3.3 V | CMOS | SI511 | ENABLE/DISBALE FUNCTION; TAPE AND REEL | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | ROHS COMPLIANT PACKAGE-6 | compliant | Clock | ||||||||
|
511MCA25M0000BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 25 MHz | 30 % | 15 pF | 3.3 V | CMOS | ENABLE/DISBALE FUNCTION; TAPE AND REEL | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT PACKAGE-6 | compliant | Clock |