Filter Your Search
1 - 10 of 10 results
|
512LCA000477AAGR
Silicon Laboratories Inc
|
$5.3223 | Yes | Transferred | 20 % | 50 OHM | 1.8 V | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 565 ps | NO | 250 MHz | 100 kHz | 565 ps | 44 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||||||
|
512LCD000477AAGR
Silicon Laboratories Inc
|
$5.3223 | Yes | Transferred | 20 % | 50 OHM | 1.8 V | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 565 ps | NO | 250 MHz | 100 kHz | 565 ps | 44 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||||||
|
512LCD000477AAG
Silicon Laboratories Inc
|
$6.3578 | Yes | Transferred | 20 % | 50 OHM | 1.8 V | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 565 ps | NO | 250 MHz | 100 kHz | 565 ps | 44 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||||||
|
512LCA000477AAG
Silicon Laboratories Inc
|
$6.3578 | Yes | Transferred | 20 % | 50 OHM | 1.8 V | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 565 ps | NO | 250 MHz | 100 kHz | 565 ps | 44 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||||||
|
WL2512L0052.000000
Diodes Incorporated
|
Check for Price | Active | 52 MHz | 15 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 60 mA | 2.625 V | 2.375 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,74/52 | YES | 2.5mm x 2mm x 0.8mm | DIODES INC | unknown | Clock | EAR99 | ||||||||
|
512LCA000477AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 50 OHM | 1.8 V | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 565 ps | NO | 250 MHz | 100 kHz | 565 ps | 44 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||
|
512LCD000477AAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 50 OHM | 1.8 V | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 565 ps | NO | 250 MHz | 100 kHz | 565 ps | 44 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||
|
512LCD000477AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 50 OHM | 1.8 V | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 565 ps | NO | 250 MHz | 100 kHz | 565 ps | 44 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||
|
512LCA000477AAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 50 OHM | 1.8 V | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 565 ps | NO | 250 MHz | 100 kHz | 565 ps | 44 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||
|
WL2512L0008.000000
Diodes Incorporated
|
Check for Price | Active | 8 MHz | 15 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 60 mA | 2.625 V | 2.375 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,74/52 | YES | 2.5mm x 2mm x 0.8mm | DIODES INC | unknown | Clock | EAR99 |