Filter Your Search
1 - 10 of 166 results
|
F335-12-BULK
Fox Electronics
|
Check for Price | Yes | Obsolete | 12 MHz | 50 % | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Clock | ||||||||
|
512BCA000270BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||||
|
512BBB000644BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL GOLD | 5mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||||
|
512BCA001011BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||||||
|
512BCA001072AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 MHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC4,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | unknown | Clock | CLCC, 6 PIN | |||
|
LFSPXO023512BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 54.6 MHz | 50 % | 30 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||||||
|
512BBA000875BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||||
|
512BBA000233BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||||
|
512BCA000868AAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | |||||
|
512BCA000594AAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock |