Filter Your Search
1 - 10 of 2,541 results
|
512KBD000927BAGR
Silicon Laboratories Inc
|
$2.9493 | Yes | Transferred | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.2 ns | NO | 212.5 MHz | 100 kHz | 1.2 ns | 26 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | ||
|
512KBA000631BAGR
Silicon Laboratories Inc
|
$2.9493 | Yes | Transferred | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.2 ns | NO | 212.5 MHz | 100 kHz | 1.2 ns | 26 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||
|
512KCC000118BAGR
Silicon Laboratories Inc
|
$3.1527 | Yes | Transferred | 20 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.2 ns | NO | 212.5 MHz | 100 kHz | 1.2 ns | 26 mA | 1.89 V | 1.71 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||||
|
512KCC000989BAGR
Silicon Laboratories Inc
|
$3.1527 | Yes | Transferred | 20 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.2 ns | NO | 212.5 MHz | 100 kHz | 1.2 ns | 26 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||
|
512KCC000953BAGR
Silicon Laboratories Inc
|
$3.1527 | Yes | Transferred | 20 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.2 ns | NO | 212.5 MHz | 100 kHz | 1.2 ns | 26 mA | 1.89 V | 1.71 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||||
|
512KCB000118BAGR
Silicon Laboratories Inc
|
$3.1527 | Yes | Transferred | 20 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.2 ns | NO | 212.5 MHz | 100 kHz | 1.2 ns | 26 mA | 1.89 V | 1.71 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||||
|
512KBD000927BAG
Silicon Laboratories Inc
|
$3.5256 | Yes | Transferred | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.2 ns | NO | 212.5 MHz | 100 kHz | 1.2 ns | 26 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | ||
|
512KBA000631BAG
Silicon Laboratories Inc
|
$3.5256 | Yes | Transferred | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.2 ns | NO | 212.5 MHz | 100 kHz | 1.2 ns | 26 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||
|
512KCC000953BAG
Silicon Laboratories Inc
|
$3.7606 | Yes | Transferred | 20 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.2 ns | NO | 212.5 MHz | 100 kHz | 1.2 ns | 26 mA | 1.89 V | 1.71 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||||
|
512KCC000118BAG
Silicon Laboratories Inc
|
$3.7606 | Yes | Transferred | 20 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.2 ns | NO | 212.5 MHz | 100 kHz | 1.2 ns | 26 mA | 1.89 V | 1.71 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock |