Filter Your Search
1 - 10 of 71 results
|
513CCA000496AAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.2 ns | NO | 212.5 MHz | 100 kHz | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | |||||||||
|
HX2513C0001.000000
Diodes Incorporated
|
Check for Price | Yes | Active | 1 MHz | 30 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 1.89 V | 1.71 V | 55/45 % | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | YES | 2.5mm x 2.0mm x 0.9mm | DIODES INC | unknown | Clock | EAR99 | ||||||||||
|
513CCA001004AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 212.5 MHz | 100 kHz | 8 mA | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||||
|
KX2513C0032.768000
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 32.768 kHz | 1.8 V | CMOS | 10 µA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,63/47 | YES | DIODES INC | compliant | Clock | EAR99 | LCC4,.08X.1,63/47 | ||||||||||||||||||
|
KX2513C3032.768000
Pericom Semiconductor Corporation
|
Check for Price | Transferred | CMOS | PERICOM SEMICONDUCTOR CORP | unknown | Clock | EAR99 | |||||||||||||||||||||||||||||||
|
KX2513C4032.768000
Diodes Incorporated
|
Check for Price | Active | CMOS | DIODES INC | unknown | Clock | EAR99 | |||||||||||||||||||||||||||||||
|
KX2513C7032.768000
Diodes Incorporated
|
Check for Price | Active | CMOS | DIODES INC | unknown | Clock | EAR99 | |||||||||||||||||||||||||||||||
|
KX2513C8032.768000
Diodes Incorporated
|
Check for Price | Active | CMOS | DIODES INC | unknown | Clock | EAR99 | |||||||||||||||||||||||||||||||
|
HX2513C0001.750000
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 1.75 MHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 1.89 V | 1.71 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,68/52 | YES | 2.5mm x 2mm x 0.9mm | PERICOM SEMICONDUCTOR CORP | unknown | Clock | EAR99 | |||||||||||
|
513CBC001067AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.2 ns | NO | 212.5 MHz | 100 MHz | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC4,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | unknown | Clock | CLCC, 6 PIN |