Filter Your Search
1 - 4 of 4 results
|
515AAA161M132BAGR
Silicon Laboratories Inc
|
$4.8025 | Yes | Transferred | 161.132 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | 565 ps | NO | 100 ppm | 5 % | 565 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||
|
515AAA161M132BAG
Silicon Laboratories Inc
|
$5.9936 | Yes | Transferred | 161.132 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 2.97 V | 330 mV | 565 ps | NO | 100 ppm | 5 % | 565 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||
|
515AAA161M132BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 161.132 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | 565 ps | NO | 100 ppm | 5 % | 565 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||
|
515AAA161M132BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 161.132 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 2.97 V | 330 mV | 565 ps | NO | 100 ppm | 5 % | 565 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock |