Filter Your Search
1 - 4 of 4 results
|
515ABB212M500BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 212.5 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 565 ps | NO | 80 ppm | 5 % | 565 ps | 46 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | compliant | Clock | ||
|
515ABB212M500BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 212.5 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 2.97 V | 330 mV | 565 ps | NO | 80 ppm | 5 % | 565 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||
|
515ABB212M500BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 212.5 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.97 V | 330 mV | 565 ps | NO | 80 ppm | 5 % | 565 ps | 46 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||
|
515ABB212M500BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 212.5 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 565 ps | NO | 80 ppm | 5 % | 565 ps | 46 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | compliant | Clock |